Reference Only

HAFBLF0100C4AX3

Obsolete
Flow Sensors Long Port, Fast Mt 50sccm,3.3Vdc Digi

Manufacturer:

Mfr Part:
HAFBLF0100C4AX3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range100 SCCM
Accuracy2.5 %
Operation ModeBidirectional
Operating Supply Voltage3.3 V
Port SizeLong Port
Output TypeDigital
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?