Reference Only

GXE51A1B

Limit Switches 1NC 1NO SPDT 5A Side Rotary.

Manufacturer:

Mfr Part:
GXE51A1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC240 VAC
Operating Force0.5 N
Termination StyleWire Lead
Mounting StylePanel Mount
IP RatingIP66
TypeHazardous Location
Actuator StyleRoller Lever
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$554.32$27,716.00
Need more?
Contact Us