Reference Only
GXA51A2B
Limit Switches Explosion-ProofLimit.
Datasheet
GXA51A2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller | |
| Current Rating | 4 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 16 N | |
| NEMA Rating | 1, 4, 6, 7, 9, 12, 13 | |
| Termination Style | Cable | |
| IP Rating | IP66 | |
| Actuator Style | Roller | |
| Cable Length | 5 m | |
| Product Type | Limit Switches | |
| Series | GXS | |
| Subcategory | Switches | |
| Type | Limit Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,064.95 | $1,064.95 | |
| $1,011.73 | $10,117.30 |
Need more?