Reference Only

GTN1A211

Obsolete
Hall Effect / Magnetic Sensors - Industrial .5W 1Kohm 350V.125in TOL +/-10% LIN +/-5%

Manufacturer:

Mfr Part:
GTN1A211

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Operating Supply Voltage32 V
Mounting StyleScrew
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Current Rating15 mA
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?