Reference Only

GSXA46C

Basic / Snap Action Switches 3NC/1NO Top Roller Plunger.

Manufacturer:

Mfr Part:
GSXA46C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeLimit
Contact FormSP4T
Switch FunctionON - (OFF), ON - (OFF), ON - (OFF), OFF - (ON)
ActuatorRoller Plunger
Current Rating10 A
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
Actuator StyleRoller Plunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
NEMA Rating1, 3, 4, 12, 13
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,378.61$1,378.61
Need more?
Contact Us