Reference Only
GSCC36S3
Limit Switches Safety Limit Switch
Datasheet
GSCC36S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 100 mA | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Voltage Rating AC | 50 VAC | |
| Voltage Rating DC | 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?