Reference Only

GSAC01B

Limit Switches Limit Switch.

Manufacturer:

Mfr Part:
GSAC01B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
NEMA Rating1, 4, 12, 13
Termination StyleQuick Connect
Mounting StylePanel Mount
IP RatingIP67
TypeEnclosed Limit Switch
Actuator StylePlunger
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$251.52$1,257.60
$234.73$2,347.30
$223.00$5,575.00
Need more?
Contact Us