Reference Only
GSAA22A1B
Basic / Snap Action Switches SAFETY.
Datasheet
GSAA22A1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Limit | |
| Contact Form | SP4T | |
| Switch Function | ON - (OFF), ON - (OFF), OFF - (ON), OFF - (ON) | |
| Actuator | Roller Lever | |
| Current Rating | 1.2 A | |
| Voltage Rating AC | 240 VAC, 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 46.4 oz | |
| Termination Style | Connector | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Lever | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $428.40 | $2,142.00 | |
| $427.66 | $4,276.60 | |
| $426.14 | $10,653.50 |
Need more?