Reference Only

GSAA20D

Limit Switches DPDT 2NC 2NO 10A Top Roller Arm.

Manufacturer:

Mfr Part:
GSAA20D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
NEMA Rating1, 4, 12, 13
Mounting StyleChassis Mount
IP RatingIP67
TypeStandard
Actuator StyleRoller
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?