Reference Only

GSAA20A1B-1

Limit Switches Limit Switch/Din Safety Limit.

Manufacturer:

Mfr Part:
GSAA20A1B-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force9.7 N (2.2 lb)
Termination StyleScrew
Mounting StyleConduit (1/2 in)
IP RatingIP67
Actuator StyleRoller
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SeriesGSS
SubcategorySwitches
TypeSafety Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$232.12$5,803.00
Need more?