Reference Only

GLZ54J

Switch Actuators Limit Switch/Din Std Body.

Manufacturer:

Mfr Part:
GLZ54J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesGLS
TypeLever
For Use WithLimit Switches
Designed forGLS Series
Height10 mm
IlluminationNon-Illuminated
Length45.2 mm
Mounting StyleScrew
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories
Width41.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?