Reference Only
GLZ51B
Switch Actuators FOR SIDE AND TOP ROTARY SWITCHES.
Datasheet
GLZ51B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | GLS | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | GLS Series | |
| Illumination | Non-Illuminated | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.73 | $377.30 | |
| $35.40 | $708.00 | |
| $31.33 | $1,566.50 | |
| $31.25 | $3,125.00 | |
| $31.13 | $6,226.00 |
Need more?