Reference Only
GLZ51A
Switch Actuators Side Rotary Fix LVR Nylon Roller ACTR.
Datasheet
GLZ51A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | GLS | |
| Type | Roller | |
| For Use With | Limit Switches | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 0.25 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.34 | $373.40 | |
| $33.83 | $845.75 | |
| $31.60 | $1,580.00 | |
| $31.55 | $3,155.00 | |
| $31.28 | $7,820.00 |
Need more?