Reference Only
GLZ1AD
Switch Actuators Limit Switch.
Datasheet
GLZ1AD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | GLS | |
| For Use With | Limit Switches | |
| Designed for | GLS Series | |
| Illumination | Non-Illuminated | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.37 | $883.70 | |
| $85.48 | $2,137.00 | |
| $83.35 | $4,167.50 | |
| $82.10 | $8,210.00 |
Need more?