Reference Only
GLZ1AB
Switch Hardware Top Pin Plunger Head LIMIT SWITCH.
Datasheet
GLZ1AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Head | |
| For Use With | GLS Series | |
| Designed for | Limit and Enclosed Switches | |
| Termination Style | Screw | |
| Series | GLS | |
| Height | 30 mm | |
| Length | 46 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 52 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.68 | $3,734.00 | |
| $70.94 | $7,094.00 |
Need more?