Reference Only

GLLC01A2B

Limit Switches 12Ncm 1.062lbin 10A 1NO 1NC Dir Opening.

Manufacturer:

Mfr Part:
GLLC01A2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force12 N
NEMA Rating1, 12, 13
Termination StyleScrew
IP RatingIP65
Actuator StyleRoller
Product TypeLimit Switches
SeriesGLL
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?