Reference Only

GLLA04A1Y

Limit Switches 1NO 1NC Direct Open W/50mm Rubber roller.

Manufacturer:

Mfr Part:
GLLA04A1Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force8 N
NEMA Rating1, 12, 13
Termination StyleScrew
IP RatingIP65
Actuator StyleLever
Product TypeLimit Switches
SeriesGLL
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$44.82$1,344.60
$43.48$2,608.80
$42.38$5,085.60
$41.91$11,315.70
Need more?
Contact Us