Reference Only
GLFA07C
Limit Switches LIMIT SWITCH.
Datasheet
GLFA07C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 16 N | |
| NEMA Rating | 1, 4, 12, 13 | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | GLA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501199 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $287.06 | $1,435.30 | |
| $267.90 | $2,679.00 | |
| $254.51 | $6,362.75 |
Need more?