Reference Only

GLEA24A2A

Limit Switches .165Nm 1.50in lb 10A 2NC 2NO DPDT Snap.

Manufacturer:

Mfr Part:
GLEA24A2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force0.165 N
NEMA Rating1, 4, 12, 13
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP66
Actuator StyleRoller
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch
TypeGlobal Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$219.38$2,193.80
$205.69$5,142.25
Need more?
Contact Us