Reference Only

GLDC06C

Limit Switches Limit Switch GL Min Din.

Manufacturer:

Mfr Part:
GLDC06C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC500 VAC
Voltage Rating DC250 VDC
Operating Force16 N
NEMA Rating1, 12, 13
Termination StyleWire Lead
IP RatingIP66
Actuator StyleRoller Plunger
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.14$2,957.00
$58.18$5,818.00
Need more?
Contact Us