Reference Only

GLDC01A1B

Limit Switches 1NC 1NO SPDT 20 mm Limit Switch.

Manufacturer:

Mfr Part:
GLDC01A1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.12 N
NEMA Rating1, 12, 13
Termination StyleQuick Connect
IP RatingIP66
Actuator StyleRoller
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.77$887.70
$79.91$1,598.20
Need more?