Reference Only

GLDB07A2A

Limit Switches Limit Switch.

Manufacturer:

Mfr Part:
GLDB07A2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating100 mA
Voltage Rating AC50 VAC
Voltage Rating DC50 VDC
Operating Force0.12 N
NEMA Rating1, 12, 13
Termination StyleScrew
IP RatingIP66
Actuator StyleRoller
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$135.33$2,706.60
Need more?
Contact Us