Reference Only

GLDB06C

Limit Switches Limit Switch.

Manufacturer:

Mfr Part:
GLDB06C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC500 VAC
Voltage Rating DC250 VDC
Operating Force16 N
NEMA Rating1, 12, 13
Termination StyleScrew
IP RatingIP66
Actuator StyleRoller Plunger
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.82$1,358.20
Need more?