Reference Only

GLDA06A9A

Basic / Snap Action Switches Industrial Limit Switches.

Manufacturer:

Mfr Part:
GLDA06A9A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
TypeLimit
Contact FormDPST
Switch FunctionON - (OFF)
ActuatorLever
Current Rating10 A
Voltage Rating AC500 VAC
Voltage Rating DC250 VDC
Operating Force0.12 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StyleLever
Contact MaterialSilver, Gold
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$101.76$3,052.80
$95.19$4,759.50
Need more?
Contact Us