Reference Only

GLDA01D

Limit Switches 11N 2.4lb 10A 600VAC 1NC 1NO SPDT Snap.

Manufacturer:

Mfr Part:
GLDA01D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force11 N
NEMA Rating1, 12, 13
Termination StyleScrew
IP RatingIP66
Actuator StyleRoller
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.00$2,020.00
$92.27$2,306.75
Need more?