Reference Only
GLCC01A4J
Limit Switches Limit Switch.
Datasheet
GLCC01A4J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.12 N | |
| NEMA Rating | 1, 4, 12, 13 | |
| Termination Style | Quick Connect | |
| IP Rating | IP66 | |
| Actuator Style | Lever | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.90 | $139.90 | |
| $118.29 | $1,182.90 |
Need more?