Reference Only

GLAC01E7B

Limit Switches SW 1NC 1NO SPDT 20mm Wobble - Coil Sprin.

Manufacturer:

Mfr Part:
GLAC01E7B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorWobble
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.1 N
NEMA Rating1, 4, 12, 13
Termination StyleWire Lead
IP RatingIP67
Actuator StyleWobble
Product TypeLimit Switches
SeriesGLA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$472.47$4,724.70
Need more?
Contact Us