Reference Only

GL-85714

Limit Switches LIMIT SWITCH.

Manufacturer:

Mfr Part:
GL-85714

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Termination StyleSolder Terminal
Mounting StyleCable Mount
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 12 C
Product TypeLimit Switches
SeriesLSX
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.68$40.68
$38.71$387.10
$35.74$893.50
Need more?
Contact Us