
GKZL2
Switch Actuators Dual entry lockout Safety Interloc Swch.
Datasheet
GKZL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lockout | |
| Designed for | GK, GKL, GKR Series | |
| Height | 42.72 mm | |
| Length | 71.25 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 10.48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $290.43 | $290.43 | |
| $249.56 | $2,495.60 | |
| $246.98 | $6,174.50 |
Need more?