Reference Only
GKZ59
Switch Hardware Spring-loaded key lft/rght -GK&GKL/GKR.
Datasheet
GKZ59 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Key | |
| For Use With | Interlocking Switches | |
| Designed for | GKZ5 Series | |
| Series | GKZ5 | |
| Height | 37 mm | |
| Illumination | Non-Illuminated | |
| Length | 84.9 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?