Reference Only

GKSC46LA6

Obsolete
Keylock Switches 3NC/1NO 230Vac 10A Multi-Entry Interloc

Manufacturer:

Mfr Part:
GKSC46LA6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryKeylock Switches
Contact FormDP4T
Current Rating3 A
Voltage Rating AC120 VAC, 240 VAC
Voltage Rating DC125 VDC, 250 VDC
IlluminatedNon-Illuminated
Housing MaterialPolymer, Glass Filled
Termination StyleScrew
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?