Reference Only
GKSC46LA2
Obsolete
Keylock Switches 3NC/1NO 24Vdc 10A Multi-Entry Interloc
Datasheet
GKSC46LA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Keylock Switches | |
| Contact Form | DP4T | |
| Current Rating | 3 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Voltage Rating DC | 125 VDC, 250 VDC | |
| Illuminated | Non-Illuminated | |
| Housing Material | Polymer, Glass Filled | |
| Termination Style | Screw | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?