GKRE44LXA4 Honeywell

GKRE44LXA4

Obsolete
Interlock Switches GK Din Sq Key OP

Manufacturer:

Mfr Part:
GKRE44LXA4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Current Rating6 A
Voltage Rating AC120 VAC, 240 VAC
Voltage Rating DC24 VDC, 250 VDC
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesGKL/R
SubcategorySwitches
TypeStandard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?