Reference Only

GKME06

Interlock Switches 2NC Direct Opening Safety Interlock Sw.

Manufacturer:

Mfr Part:
GKME06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact FormDPDT
Switch FunctionON - OFF
Current Rating270 mA, 1.5 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Key TypeKeylocks
Housing MaterialPlastic
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.46$2,134.60
$206.88$5,172.00
$206.87$10,343.50
Need more?