Reference Only
GKMD09
Interlock Switches Spare Part.
Datasheet
GKMD09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 1 VAC to 50 VAC | |
| Voltage Rating DC | 1 VDC to 50 VDC | |
| Termination Style | Screw | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $311.37 | $311.37 | |
| $263.02 | $2,630.20 | |
| $262.98 | $6,574.50 |
Need more?