Reference Only

GKMB33

Interlock Switches 100mA to 10A 240VAC 1NC/1NO Dir Opening.

Manufacturer:

Mfr Part:
GKMB33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating270 mA, 1.5 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleWire Lead
Key TypeMiniature
Housing MaterialPlastic
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesGKM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.13$239.13
$199.41$4,985.25
$197.65$9,882.50
Need more?