Reference Only
GKMB19
Interlock Switches Safety/GKM Mintr Prewird Plstc Key Op.
Datasheet
GKMB19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 50 VAC | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Wire Lead | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.77 | $1,857.70 | |
| $184.76 | $4,619.00 | |
| $176.87 | $8,843.50 |
Need more?