Reference Only
GKMB13
Interlock Switches 1NC/1NO 1mBottom Cab Key Not Included.
Datasheet
GKMB13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Current Rating | 270 mA, 1.5 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Wire Lead | |
| Key Type | Miniature | |
| Housing Material | Plastic | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | GKM | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.37 | $1,863.70 |
Need more?