Reference Only

GKMA16

Obsolete
Interlock Switches SAFETY

Manufacturer:

Mfr Part:
GKMA16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact FormDPDT
Current Rating270 mA, 1.5 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleCable
Key TypeMiniature
Indexing90 deg
Housing MaterialPlastic
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesGKM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?