
GKLE3L6A4
Obsolete
Interlock Switches SAFETY
Datasheet
GKLE3L6A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Current Rating | 6 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Voltage Rating DC | 24 VDC, 250 VDC | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | GKL/R | |
| Subcategory | Switches | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?