Reference Only

GKCC1LX

Interlock Switches SAFETY.

Manufacturer:

Mfr Part:
GKCC1LX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating3 A
Voltage Rating AC240 VAC, 600 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
Key TypeKeylocks
Indexing90 deg
Housing MaterialZinc
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$365.72$3,657.20
Need more?
Contact Us