Reference Only
GKCA6LX
Interlock Switches SAFETY.
Datasheet
GKCA6LX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 3 A | |
| Voltage Rating AC | 240 VAC, 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| Key Type | Keylocks | |
| Housing Material | Zinc | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $587.64 | $587.64 | |
| $576.82 | $5,768.20 |
Need more?