Reference Only

GKBA10LX

Obsolete
Interlock Switches SAFE1/2NPT 4NC TOP/FRONT NOKEY

Manufacturer:

Mfr Part:
GKBA10LX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact FormDP4T
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
Key TypeFlat
Housing MaterialZinc
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesGK
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?