Reference Only

FSS010WNSR

Obsolete
Force Sensors & Load Cells Force Products

Manufacturer:

Mfr Part:
FSS010WNSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells
Sensor TypeForce Sensor
Operating Force10 N
Accuracy0.5 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage12 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeForce Sensors & Load Cells
SeriesFSS-SMT
SubcategorySensors
Supply Voltage - Max12.5 V
Supply Voltage - Min3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?