Reference Only

FSS005WNSB

Force Sensors & Load Cells Force Products.

Manufacturer:

Mfr Part:
FSS005WNSB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells
Sensor TypeForce Sensor
Operating Force5 N
Accuracy0.5 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage12 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypeForce Sensors & Load Cells
SeriesFSS-SMT
SubcategorySensors
Supply Voltage - Max12.5 V
Supply Voltage - Min3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.02$2,325.50
$91.20$4,560.00
$90.16$9,016.00
Need more?
Contact Us