Reference Only
FSAGPNXX010WC2C3
Force Sensors & Load Cells FSA GPN 010 NEWT C DIGITAL 20-80% 3.3V.
Datasheet
FSAGPNXX010WC2C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells | |
| Operating Force | Force Sensor | |
| Product Type | Force Sensors & Load Cells | |
| Series | FSA | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.34 | $4,933.50 | |
| $193.72 | $9,686.00 |
Need more?