Reference Only

FMAMSDXX005WCSC3

Force Sensors & Load Cells .

Manufacturer:

Mfr Part:
FMAMSDXX005WCSC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells
Sensor TypeForce Sensor
Operating Force5 N
Accuracy2 %
Output TypeDigital
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
Length5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Current2.8 mA, 3.9 mA
Product TypeForce Sensors & Load Cells
SeriesFMA
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
TradenameMicroForce
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.67$5,067.20
Need more?
Contact Us