Reference Only

FF-ST4C09DM2

Safety Light Curtains

Manufacturer:

Mfr Part:
FF-ST4C09DM2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySafety Light Curtains
ProductPaired Light Curtains
Operating Supply Voltage24 V
Range10 m
Description/FunctionStandard Series, Type 4 safety light curtain with selectable automatic or manual restart
IP RatingIP 65
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Output TypeSafety Static
Product TypeOptical Sensors
Resolution30 mm
Safety Rating4
SeriesFF-ST4
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?