
FF-SPE44TXE
Safety Light Curtains
Datasheet
FF-SPE44TXE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Safety Light Curtains | |
| Product | Accessories | |
| Operating Supply Voltage | 250 V | |
| Power Consumption | 3 W | |
| Description/Function | Safety Perimeter Guarding Device | |
| Product Type | Optical Sensors | |
| Resolution | 40 mm | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 27.6 V | |
| Supply Voltage - Min | 20.4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?