Reference Only

FF-SG30031AM2

Safety Light Curtains

Manufacturer:

Mfr Part:
FF-SG30031AM2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySafety Light Curtains
ProductPaired Light Curtains
Operating Supply Voltage24 V
Power Consumption5 W
Range6 m
Description/FunctionType 4 safety light curtain with automatic restart
IP RatingIP 65
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Output TypeSafety Static
Product TypeOptical Sensors
Resolution30 mm
Safety Rating4
SeriesFF-SG
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8536509020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?